LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145380K0000B9L product image
Images for reference only

VISHAY Y145380K0000B9LRoHS

Manufacturer
MPN
Y145380K0000B9L
LCSC Part #
C3354760
Packaging
-
Customer #
Key Attributes
RES 80kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4931$ 15.49
200+$ 5.9958$ 1199.16
500+$ 5.786$ 2893.00
1,000+$ 5.6811$ 5681.10
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance80kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece