JUXING BZT52C33S
| Manufacturer | JUXINGAsian Brands |
| MPN | BZT52C33S |
| LCSC Part # | C33546036 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 33V 200mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JUXING | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@23.1V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 325Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013$ 0.0124 | $ 0.62 |
| 500+ | $ 0.0101$ 0.0096 | $ 4.80 |
| 3,000+ | $ 0.0084$ 0.0080 | $ 24.00 |
| 6,000+ | $ 0.0075$ 0.0072 | $ 43.20 |
| 24,000+ | $ 0.0067$ 0.0064 | $ 153.60 |
| 51,000+ | $ 0.0062$ 0.0059 | $ 300.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JUXING | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@23.1V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 325Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



