Chinocera HGC1206R7106K350NSPJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HGC1206R7106K350NSPJ |
| LCSC Part # | C33546014 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 35V X7R 1206 |
| Description | 10uF ±10% 35V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
107,400
107,400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.047 | $ 0.47 |
100+ | $ 0.0372 | $ 3.72 |
300+ | $ 0.0323 | $ 9.69 |
2,000+ | $ 0.0286 | $ 57.20 |
4,000+ | $ 0.0256 | $ 102.40 |
10,000+ | $ 0.0242 | $ 242.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$