JINHENG TP-T0-2111
| Manufacturer |
JINHENG
Asian Brands |
| Mfr. Part # | TP-T0-2111 |
| LCSC Part # | C33543566 |
| Package | - |
| Customer # | |
| Key Attributes | JINHENG Spring Piece 2.5mm x 1mm x 2.1mm 304 Stainless Steel Disk |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | JINHENG | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0115 | $ 0.23 |
Standard Packaging 7000/Full
Reel | ||
Better price for more quantity?
$