VISHAY IRFU120PBF
| Manufacturer | |
| Mfr. Part # | IRFU120PBF |
| LCSC Part # | C335251 |
| Package | TO-251-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 7.7A TO-251-3 |
| Description | N-Channel 100V 7.7A 42W Through Hole TO-251-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-251-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
1,229
1,229
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8241 | $ 0.82 |
10+ | $ 0.6748 | $ 6.75 |
30+ | $ 0.6002 | $ 18.01 |
75+ | $ 0.5272 | $ 39.54 |
525+ | $ 0.4827 | $ 253.42 |
975+ | $ 0.4605 | $ 448.99 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$