LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006228K9980T0L product image
Images for reference only

VISHAY Y006228K9980T0LRoHS

Manufacturer
MPN
Y006228K9980T0L
LCSC Part #
C3351572
Packaging
-
Customer #
Key Attributes
RES 28.998kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y006228K9980T0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1747$ 13.17
200+$ 5.0996$ 1019.92
500+$ 4.9207$ 2460.35
1,000+$ 4.8312$ 4831.20
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance28.998kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece