LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT02470R0BDS03 product image
Images for reference only

VISHAY RCMT02470R0BDS03RoHS

Manufacturer
MPN
RCMT02470R0BDS03
LCSC Part #
C3350870
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 470Ω ±0.1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT02470R0BDS03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.2195$ 85.22
200+$ 32.9791$ 6595.82
500+$ 31.8206$ 15910.30
1,000+$ 31.2484$ 31248.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance470Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature0℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece