LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Walsin WK08S2R2JTL product image
  • WK08S2R2JTL thumbnail 1
  • WK08S2R2JTL thumbnail 2
  • WK08S2R2JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WK08S2R2JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WK08S2R2JTL
LCSC Part #
C335043
Packaging
0805
Customer #
Key Attributes
RES 2.2Ω ±5% 250mW 0805
Datasheetpdf iconWalsin WK08S2R2JTL
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0309$ 0.0031$ 0.06
200+$ 0.0245$ 0.0025$ 0.50
600+$ 0.021$ 0.0021$ 1.26
5,000+$ 0.0188$ 0.0019$ 9.50
10,000+$ 0.017$ 0.0017$ 17.00
20,000+$ 0.016$ 0.0016$ 32.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)250mW
Resistance2.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece