LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14422K74400B0L product image
Images for reference only

VISHAY Y14422K74400B0LRoHS

Manufacturer
MPN
Y14422K74400B0L
LCSC Part #
C3350253
Packaging
-
Customer #
Key Attributes
RES 2.744kΩ ±0.1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6445$ 11.64
200+$ 4.5073$ 901.46
500+$ 4.3484$ 2174.20
1,000+$ 4.2697$ 4269.70
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.744kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece