Honor Elec RVT1V471M1010
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RVT1V471M1010 |
| LCSC Part # | C3350 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V SMD |
| Description | 470uF 35V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
28,815 
28,815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1093 | $ 0.55 |
50+ | $ 0.0845 | $ 4.23 |
150+ | $ 0.0721 | $ 10.82 |
500+ | $ 0.0628 | $ 31.40 |
2,500+ | $ 0.0554 | $ 138.50 |
5,000+ | $ 0.0517 | $ 258.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$