PEPPERL+FUCHS MMB70-12GH50-1N-V1
| Manufacturer | |
| MPN | MMB70-12GH50-1N-V1 |
| LCSC Part # | C3349624 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hall type SPST-NO Position, Proximity, Speed (Modules) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | 1mA | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Hall type | |
| Features | - | |
| output Type | SPST-NO | |
| Voltage - Supply | 8.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 204.9883 | $ 204.99 |
| 200+ | $ 79.3286 | $ 15865.72 |
| 500+ | $ 76.5398 | $ 38269.90 |
| 1,000+ | $ 75.1623 | $ 75162.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | 1mA | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Hall type | |
| Features | - | |
| output Type | SPST-NO | |
| Voltage - Supply | 8.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

