LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altech 650.3438.976 product image
Images for reference only

Altech 650.3438.976RoHS

Manufacturer
MPN
650.3438.976
LCSC Part #
C3349462
Packaging
-
Customer #
Key Attributes
5mm Proximity Sensors RoHS
Datasheetpdf iconAltech 650.3438.976
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 218.6812$ 218.68
200+$ 84.6272$ 16925.44
500+$ 81.6532$ 40826.60
1,000+$ 80.1832$ 80183.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Proximity Sensors
ManufacturerAltech
Packaging-
Operating Temperature-25℃~+70℃
Sensing Range5mm
Interface-;SPST-NC
Voltage - Supply20V~250V
FeaturesEMC immunity
Module-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece