Littelfuse 55100-3M-02-A
| Manufacturer | |
| MPN | 55100-3M-02-A |
| LCSC Part # | C3349338 |
| Packaging | - |
| Customer # | |
| Key Attributes | Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Features | Temperature compensation |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Temperature compensation |
Introduction
The 55100 is a miniature flange-mount Hall effect sensor measuring 25.5mm (1.004 in) x 11.00mm (0.433 in) with a height of only 3.00mm (0.118 in), offering a choice of digital or programmable analog output. It is available in three-wire (voltage output) or two-wire (current output) versions. The housing design supports screw or adhesive mounting and is capable of switching up to 24Vdc and 20mA. The sensor is available in a range of sensitivities and cable lengths.
Features
- Magnetic position sensor
- Available in digital or programmable analog types
- Medium, high, or programmable sensitivity options
- Three-wire (voltage output) or two-wire (current output) versions
- Reverse/overvoltage protection
- Built-in temperature compensation
- Maximum vibration 50g, frequency range 50–2000Hz
- Maximum shock 150g, 11ms half-sine wave
- High switching speed up to 12kHz
- Long service life up to 20 billion operations
- Operable in static or dynamic magnetic fields
- RoHS compliant
- Protection rating IP67
Applications
- Position and limit sensing
- Speed measurement
- Flow metering
- Brushless DC motor commutation
- Angle sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4581 | $ 8.46 |
| 10+ | $ 7.281 | $ 72.81 |
| 30+ | $ 6.5631 | $ 196.89 |
| 100+ | $ 5.9621 | $ 596.21 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Features | Temperature compensation |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Temperature compensation |
Introduction
The 55100 is a miniature flange-mount Hall effect sensor measuring 25.5mm (1.004 in) x 11.00mm (0.433 in) with a height of only 3.00mm (0.118 in), offering a choice of digital or programmable analog output. It is available in three-wire (voltage output) or two-wire (current output) versions. The housing design supports screw or adhesive mounting and is capable of switching up to 24Vdc and 20mA. The sensor is available in a range of sensitivities and cable lengths.
Features
- Magnetic position sensor
- Available in digital or programmable analog types
- Medium, high, or programmable sensitivity options
- Three-wire (voltage output) or two-wire (current output) versions
- Reverse/overvoltage protection
- Built-in temperature compensation
- Maximum vibration 50g, frequency range 50–2000Hz
- Maximum shock 150g, 11ms half-sine wave
- High switching speed up to 12kHz
- Long service life up to 20 billion operations
- Operable in static or dynamic magnetic fields
- RoHS compliant
- Protection rating IP67
Applications
- Position and limit sensing
- Speed measurement
- Flow metering
- Brushless DC motor commutation
- Angle sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

