ALLEGRO ATS19580LSNBTN-RSNHPO-A
| Manufacturer | |
| MPN | ATS19580LSNBTN-RSNHPO-A |
| LCSC Part # | C3349263 |
| Packaging | SIP-2 |
| Customer # | |
| Key Attributes | SIP-2 Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-2 | |
| Operating Current | 5.9mA | |
| Type | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4V~24V | |
| output Type | - | |
| Features | Built-in algorithm engine;Temperature compensation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7103 | $ 2.71 |
| 200+ | $ 1.049 | $ 209.80 |
| 500+ | $ 1.0119 | $ 505.95 |
| 800+ | $ 0.995 | $ 796.00 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

