Honor Elec RVT1H1R0M0405
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RVT1H1R0M0405 |
| LCSC Part # | C3348 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 50V SMD |
| Description | 1uF 50V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,180 
2,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 $ 0.0285 | $ 0.57 |
200+ | $ 0.0235 $ 0.0224 | $ 4.48 |
600+ | $ 0.0199 $ 0.0190 | $ 11.40 |
2,000+ | $ 0.0157 $ 0.0150 | $ 30.00 |
10,000+ | $ 0.0139 $ 0.0133 | $ 133.00 |
20,000+ | $ 0.0129 $ 0.0123 | $ 246.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$