LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Walsin WR04X754JTL product image
  • WR04X754JTL thumbnail 1
  • WR04X754JTL thumbnail 2
  • WR04X754JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR04X754JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR04X754JTL
LCSC Part #
C334758
Packaging
0402
Customer #
Key Attributes
RES 750kΩ ±5% 62.5mW 0402
Datasheetpdf iconWalsin WR04X754JTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0008$ 0.0001$ 0.01
10,000+$ 0.0006$ 0.0001$ 1.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)62.5mW
Resistance750kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece