SKYWORKS SMP1321-079LF
| Manufacturer | |
| MPN | SMP1321-079LF |
| LCSC Part # | C3345203 |
| Packaging | SC-79 |
| Customer # | |
| Key Attributes | DIODE STANDARD 100V SC-79 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-79 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 10uA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 2V@10mA | |
| DC Reverse Voltage(Vr) | 100V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SMP1321 series of plastic packaged, surface mountable PIN diodes is designed for use in high volume switch applications from 10 MHz to more than 10 GHz. The low capacitance of these diodes (0.25 pF maximum at 30 V), combined with a low resistance (2.0 Ω maximum at 10 mA), makes the SMP1321 series particularly suited for high isolation, series-connected PIN diode switches in battery operated circuits. The SMP1321 series is available in a selection of plastic packages and a variety of configurations that include a small footprint SC-79, a low inductance SOT-23, a miniature SOD-882, and an SOD-323.
Features
- Capacitance: 0.18 pF typical @30V
- Series resistance: 1.05 Ω typical @ 10 mA
- Packages rated MSL1, 260 ℃ per JEDEC J-STD-020
Applications
- High-performance wireless switches
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5093 | $ 2.51 |
| 10+ | $ 2.142 | $ 21.42 |
| 30+ | $ 1.9129 | $ 57.39 |
| 100+ | $ 1.6772 | $ 167.72 |
| 500+ | $ 1.5699 | $ 784.95 |
| 1,000+ | $ 1.5244 | $ 1524.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-79 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 10uA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 2V@10mA | |
| DC Reverse Voltage(Vr) | 100V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SMP1321 series of plastic packaged, surface mountable PIN diodes is designed for use in high volume switch applications from 10 MHz to more than 10 GHz. The low capacitance of these diodes (0.25 pF maximum at 30 V), combined with a low resistance (2.0 Ω maximum at 10 mA), makes the SMP1321 series particularly suited for high isolation, series-connected PIN diode switches in battery operated circuits. The SMP1321 series is available in a selection of plastic packages and a variety of configurations that include a small footprint SC-79, a low inductance SOT-23, a miniature SOD-882, and an SOD-323.
Features
- Capacitance: 0.18 pF typical @30V
- Series resistance: 1.05 Ω typical @ 10 mA
- Packages rated MSL1, 260 ℃ per JEDEC J-STD-020
Applications
- High-performance wireless switches
C3345203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



