LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1252H-12P product image
  • A1252H-12P thumbnail 1
  • A1252H-12P thumbnail 2
  • A1252H-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1252H-12PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1252H-12P
LCSC Part #
C334447
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1252H-12P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0748$ 0.75
100+$ 0.0595$ 5.95
300+$ 0.0519$ 15.57
1,000+$ 0.0462$ 46.20
5,000+$ 0.0416$ 208.00
10,000+$ 0.0393$ 393.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.