LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1252H-06P product image
  • A1252H-06P thumbnail 1
  • A1252H-06P thumbnail 2
  • A1252H-06P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1252H-06PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1252H-06P
LCSC Part #
C334442
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.25mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1252H-06P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.037$ 0.37
100+$ 0.0293$ 2.93
300+$ 0.0255$ 7.65
1,000+$ 0.022$ 22.00
5,000+$ 0.0197$ 98.50
10,000+$ 0.0186$ 186.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.