CCO(Chian Chia Elec) CR-L10W-470Ω 5% P
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CR-L10W-470Ω 5% P |
| LCSC Part # | C334307 |
| Package | Through Hole,48x9.5mm |
| Customer # | |
| Key Attributes | RES 470Ω ±5% 10W Through Hole,48x9.5mm |
| Description | 470Ω 10W 1kV Cement Resistor ±350ppm/℃ ±5% Through Hole,48x9.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,48x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2462 | $ 1.23 |
50+ | $ 0.1939 | $ 9.70 |
150+ | $ 0.1715 | $ 25.73 |
500+ | $ 0.1435 | $ 71.75 |
2,500+ | $ 0.1311 | $ 327.75 |
5,000+ | $ 0.1236 | $ 618.00 |
10,000+ | $ 0.122 | $ 1220.00 |
20,000+ | $ 0.121 | $ 2420.00 |
Standard Packaging 100/Full
Box | ||