CCO(Chian Chia Elec) CR-L5W-150Ω 5% P
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CR-L5W-150Ω 5% P |
| LCSC Part # | C334292 |
| Package | Through Hole,D9.5xL22mm |
| Customer # | |
| Key Attributes | RES 150Ω ±5% 5W Through Hole,22x9.5mm |
| Description | 150Ω 5W 750V Cement Resistor ±350ppm/℃ ±5% Through Hole,D9.5xL22mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D9.5xL22mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2,340
2,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1208 | $ 0.60 |
50+ | $ 0.0976 | $ 4.88 |
150+ | $ 0.0831 | $ 12.47 |
500+ | $ 0.0744 | $ 37.20 |
2,500+ | $ 0.0674 | $ 168.50 |
5,000+ | $ 0.0639 | $ 319.50 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$