muRata SFELF10M7HA00-B0
| Manufacturer | |
| Mfr. Part # | SFELF10M7HA00-B0 |
| LCSC Part # | C333997 |
| Package | Through Hole |
| Customer # | |
| Description | 330Ω 7dB 180kHz 10.7MHz Through Hole Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.259 | $ 0.26 |
10+ | $ 0.2083 | $ 2.08 |
30+ | $ 0.1866 | $ 5.60 |
100+ | $ 0.1595 | $ 15.95 |
Standard Packaging 500/Full
Bag | ||