LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R562FTE product image
  • RTT25R562FTE thumbnail 1
  • RTT25R562FTE thumbnail 2
  • RTT25R562FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R562FTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R562FTE
LCSC Part #
C333723
Packaging
2512
Customer #
Key Attributes
RES 562mΩ ±1% 1W 2512
Datasheetpdf iconRALEC RTT25R562FTE
In-Stock: 3,170
3,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.44
100+$ 0.0346$ 3.46
300+$ 0.0297$ 8.91
1,000+$ 0.0261$ 26.10
4,000+$ 0.0227$ 90.80
8,000+$ 0.0212$ 169.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Resistance562mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece