LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-13-04-L-D-200-100 product image
Images for reference only

Samtec FW-13-04-L-D-200-100RoHS

Manufacturer
MPN
FW-13-04-L-D-200-100
LCSC Part #
C3335766
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 26 Position 1.27mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec FW-13-04-L-D-200-100
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Circluar Pins/Square PinsPin Header
Pins Structure2x13P
Number of Pins26P
Contact PlatingGold
Pitch1.27mm
Operating Temperature-55℃~+125℃
Number of Rows2
Row Spacing1.27mm
ColorBlack
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8605$ 4.86
10+$ 4.7501$ 47.50
35+$ 4.6759$ 163.66
105+$ 4.6017$ 483.18
Standard Packaging35/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.