RALEC RTT252490FTE
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | RTT252490FTE |
| LCSC Part # | C333569 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 249Ω ±1% 1W 2512 |
| Description | 249Ω 1W 200V Thick Film Resistor ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,400
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0378 | $ 0.76 |
200+ | $ 0.0302 | $ 6.04 |
600+ | $ 0.0259 | $ 15.54 |
4,000+ | $ 0.02 | $ 80.00 |
8,000+ | $ 0.0178 | $ 142.40 |
20,000+ | $ 0.0166 | $ 332.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$