LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20R91JTE product image
  • RTT20R91JTE thumbnail 1
  • RTT20R91JTE thumbnail 2
  • RTT20R91JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20R91JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20R91JTE
LCSC Part #
C333495
Packaging
2010
Customer #
Key Attributes
RES 910mΩ ±5% 750mW 2010
Datasheetpdf iconRALEC RTT20R91JTE
In-Stock: 3,180
3,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0214$ 4.28
600+$ 0.0182$ 10.92
4,000+$ 0.0145$ 58.00
8,000+$ 0.0129$ 103.20
20,000+$ 0.012$ 240.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Resistance910mΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use