LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 95278-101-08LF product image
Images for reference only

Amphenol 95278-101-08LFRoHS

Manufacturer
MPN
95278-101-08LF
LCSC Part #
C3327308
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN HEADER 8POS 2.54mm DUAL ROW SMD
Datasheetpdf iconAmphenol 95278-101-08LF
Custom CablesMOQ 1pc
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.416$ 1.42
10+$ 1.1768$ 11.77
30+$ 1.0449$ 31.35
100+$ 0.8952$ 89.52
500+$ 0.8301$ 415.05
1,000+$ 0.8008$ 800.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingSMD,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height2.54mm
Number of PINs8P
Operating Temperature-65℃~+125℃
Contact MaterialPhosphor bronze
Pitch2.54mm
ColorBlack
Contact PlatingTin
Current Rating3A
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.