LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MPSC-02-80-02-7.70-01-L-V product image
  • MPSC-02-80-02-7.70-01-L-V thumbnail 1
  • MPSC-02-80-02-7.70-01-L-V thumbnail 2
  • MPSC-02-80-02-7.70-01-L-V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec MPSC-02-80-02-7.70-01-L-VRoHS

Manufacturer
MPN
MPSC-02-80-02-7.70-01-L-V
LCSC Part #
C3320497
Packaging
Through Hole
Customer #
Key Attributes
CONN SOCKET 84POS QUAD ROW TH
Datasheetpdf iconSamtec MPSC-02-80-02-7.70-01-L-V
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9085$ 12.91
10+$ 12.4771$ 124.77
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole
Number of Positions84P
Current Rating-
PIN Length2.72mm
Voltage Rating250V
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Insulation Height7.57mm
Holes Structure4x21P
Holes DirectionTop
Pitch2mm
Number of Rows4
Contact PlatingTin
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.