TXC 7V12000002
| Manufacturer | TXCAsian Brands |
| MPN | 7V12000002 |
| LCSC Part # | C331563 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision and high frequency stability
- 2 or 4 pads SMD glass sealed crystal
- Provide clean and stable reference clock to a wide variety of ICs
- Excellent heat resistance and environmental characteristic
- Contain Pb in sealing glass exempted by RoHS directive
- Industry Standard Package: 3.2 × 2.5 × 0.8 mm (7V Series, 4 pad), 3.2 × 2.5 × 0.85 mm (7V Series, 2 pad)
Applications
AI Translation
- Desktop computer
- Notebook
- Printer
- Set - Top Box
- Server
- Monitor
- TV
- USB - Hub
- Game Console
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1494 | $ 0.75 |
| 50+ | $ 0.1167 | $ 5.84 |
| 150+ | $ 0.1027 | $ 15.41 |
| 500+ | $ 0.0852 | $ 42.60 |
| 3,000+ | $ 0.0774 | $ 232.20 |
| 6,000+ | $ 0.0727 | $ 436.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision and high frequency stability
- 2 or 4 pads SMD glass sealed crystal
- Provide clean and stable reference clock to a wide variety of ICs
- Excellent heat resistance and environmental characteristic
- Contain Pb in sealing glass exempted by RoHS directive
- Industry Standard Package: 3.2 × 2.5 × 0.8 mm (7V Series, 4 pad), 3.2 × 2.5 × 0.85 mm (7V Series, 2 pad)
Applications
AI Translation
- Desktop computer
- Notebook
- Printer
- Set - Top Box
- Server
- Monitor
- TV
- USB - Hub
- Game Console
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



