GTL-POWER GPA1205S-3
| Manufacturer | GTL-POWERAsian Brands |
| MPN | GPA1205S-3 |
| LCSC Part # | C331523 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 3W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 12mm | |
| Vin | 9V~18V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 76% | |
| Output Power | 3W | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard package, minimizing PCB footprint
- Input/output isolation
- High efficiency, low ripple and noise
- High reliability, long service life, industrial-grade design
Applications
AI Translation
- Automation control equipment
- Instrumentation
- Communication equipment
- Smart home
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.202$ 2.6010 | $ 2.60 |
| 10+ | $ 4.4718$ 2.2359 | $ 22.36 |
| 27+ | $ 4.0282$ 2.0141 | $ 54.38 |
| 90+ | $ 3.6556$ 1.8278 | $ 164.50 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 12mm | |
| Vin | 9V~18V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 76% | |
| Output Power | 3W | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard package, minimizing PCB footprint
- Input/output isolation
- High efficiency, low ripple and noise
- High reliability, long service life, industrial-grade design
Applications
AI Translation
- Automation control equipment
- Instrumentation
- Communication equipment
- Smart home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



