GTL-POWER GPA2412D-3
| Manufacturer | GTL-POWERAsian Brands |
| MPN | GPA2412D-3 |
| LCSC Part # | C331519 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±12V 3W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Height | 12mm | |
| Vin | 18V~36V | |
| Ripple Noise | 300mVp-p | |
| Vout | ±12V | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard package, minimizing PCB footprint
- Input/output isolation
- High efficiency, low ripple and noise
- High reliability, long service life, industrial-grade design
Applications
AI Translation
- Automation control equipment
- Instrumentation
- Communication equipment
- Smart home
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.704 | $ 6.70 |
| 10+ | $ 5.7851 | $ 57.85 |
| 30+ | $ 5.2235 | $ 156.71 |
| 100+ | $ 4.7528 | $ 475.28 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Height | 12mm | |
| Vin | 18V~36V | |
| Ripple Noise | 300mVp-p | |
| Vout | ±12V | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard package, minimizing PCB footprint
- Input/output isolation
- High efficiency, low ripple and noise
- High reliability, long service life, industrial-grade design
Applications
AI Translation
- Automation control equipment
- Instrumentation
- Communication equipment
- Smart home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



