LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BRIGHT TSA053G25-250T product image
  • TSA053G25-250T thumbnail 1
  • TSA053G25-250T thumbnail 2
  • TSA053G25-250T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BRIGHT TSA053G25-250TRoHS

Manufacturer
BRIGHTAsian Brands
MPN
TSA053G25-250T
LCSC Part #
C331512
Packaging
SMD-4P,5.1x5.1mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconBRIGHT TSA053G25-250T
In-Stock: 4,120
4,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.48
100+$ 0.0387$ 3.87
300+$ 0.034$ 10.20
3,000+$ 0.0305$ 91.50
6,000+$ 0.0277$ 166.20
9,000+$ 0.0263$ 236.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackagingSMD-4P,5.1x5.1mm
with BracketWithout Bracket
PressForce2.5N
Length5.05mm
Height2.5mm
Voltage Rating12V
Switching Life50,000 cycles
Operating Temperature-25℃~+70℃
Width5.05mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorGold
CircuitSPST
IP RatingIP54
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece