BRIGHT TSA053G08-250T
| Manufacturer | BRIGHTAsian Brands |
| MPN | TSA053G08-250T |
| LCSC Part # | C331507 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BRIGHT | |
| Packaging | SMD,4.9x4.9mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.9mm | |
| Height | 0.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 4.9mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| IP Rating | IP54 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0295 | $ 0.59 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0194 | $ 11.64 |
| 5,000+ | $ 0.0172 | $ 86.00 |
| 10,000+ | $ 0.0153 | $ 153.00 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BRIGHT | |
| Packaging | SMD,4.9x4.9mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.9mm | |
| Height | 0.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 4.9mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| IP Rating | IP54 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



