ADI ADG902BCP-REEL7
| Manufacturer | |
| Mfr. Part # | ADG902BCP-REEL7 |
| LCSC Part # | C3312863 |
| Package | LFCSP-8(3x3) |
| Customer # | |
| Key Attributes | 0Hzto4.5GHz,40dBOffIsolation,17dBmP1dB,SPSTRFSwitch |
| Description | 40dB 0.8dB LFCSP-8(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Package | LFCSP-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Not available now