MICROCHIP 1N5712
| Manufacturer | |
| MPN | 1N5712 |
| LCSC Part # | C3312832 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-35 |
| Description | Diode 20V 75mA Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 13.5799 | $ 13.58 |
10+ | $ 11.8572 | $ 118.57 |
30+ | $ 10.8081 | $ 324.24 |
100+ | $ 9.9278 | $ 992.78 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$