Visaton FX 13 - 4 OHM
| Manufacturer | |
| MPN | FX 13 - 4 OHM |
| LCSC Part # | C3311488 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4Ω Electromagnetic 100Hz 30W Speakers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - | |
| Frequency Range | 60Hz~20kHz | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 100Hz | |
| Rated Power | 30W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - | |
| Frequency Range | 60Hz~20kHz |
| Type | Description | |
|---|---|---|
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 100Hz | |
| Rated Power | 30W |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6229 | $ 18.62 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - | |
| Frequency Range | 60Hz~20kHz | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 100Hz | |
| Rated Power | 30W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - | |
| Frequency Range | 60Hz~20kHz |
| Type | Description | |
|---|---|---|
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 100Hz | |
| Rated Power | 30W |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

