Chengx GR158M016G20RR0VL4FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | GR158M016G20RR0VL4FP0 |
| LCSC Part # | C3311 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF ±20% 16V TH |
| Description | 1500uF 16V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1013 | $ 0.51 |
50+ | $ 0.0815 | $ 4.08 |
200+ | $ 0.0638 | $ 12.76 |
400+ | $ 0.0564 | $ 22.56 |
2,400+ | $ 0.0504 | $ 120.96 |
5,000+ | $ 0.0475 | $ 237.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$