TOGIALED TJ-L5FYTXHMCYLCRGB-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-L5FYTXHMCYLCRGB-A5 |
| LCSC Part # | C331057 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 5mm Round-head Diffused Common-anode RGB |
| Description | 320mW 5mm round lamp head Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13,150
13,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1479 $ 0.1406 | $ 0.70 |
50+ | $ 0.121 $ 0.1150 | $ 5.75 |
150+ | $ 0.1076 $ 0.1023 | $ 15.35 |
1,000+ | $ 0.0813 $ 0.0773 | $ 77.30 |
2,000+ | $ 0.0732 $ 0.0696 | $ 139.20 |
5,000+ | $ 0.0692 $ 0.0658 | $ 329.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$