LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 13115.0 product image
Images for reference only

Conta-Clip, Inc. 13115.0RoHS

Manufacturer
MPN
13115.0
LCSC Part #
C3309640
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 9POS 5mm TH
Datasheetpdf iconConta-Clip, Inc. 13115.0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5428$ 4.54
200+$ 1.7585$ 351.70
500+$ 1.6968$ 848.40
1,000+$ 1.666$ 1666.00
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5mm
Current Rating10A
Voltage Rating (Max)300V
ColorGray
Number of Pins9P
Wire Gauge - AWG14~20
Mounting Type-
Number of PINs Per Row9
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.