LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL212514472E3 product image
Images for reference only

VISHAY MAL212514472E3RoHS

Manufacturer
MPN
MAL212514472E3
LCSC Part #
C3308429
Packaging
Through Hole,D15xL30mm
Customer #
Key Attributes
±20% 10V 4700uF 79mΩ@100Hz Through Hole,D15xL30mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL212514472E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D15xL30mm
Tolerance±20%
Voltage Rating10V
Capacitance4700uF
Lifetime10000hrs@105℃
Ripple Current1.284A@10kHz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)79mΩ@100Hz
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0979$ 2.10
200+$ 0.813$ 162.60
500+$ 0.7836$ 391.80
1,000+$ 0.7698$ 769.80
Standard Packaging200/Full Box
Better price for more quantity?
$