VISHAY TE1501
| Manufacturer | |
| MPN | TE1501 |
| LCSC Part # | C3308185 |
| Packaging | Through Hole,D6.3xL17.5mm |
| Customer # | |
| Key Attributes | -10%~+50% 150V 2uF Through Hole,D6.3xL17.5mm Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL17.5mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 150V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2uF | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 512 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reliable performance in industrial and electronic equipment using transistor or improved vacuum tube circuits
- All terminal connections are soldered, eliminating occasional open circuits or intermittent contact issues found in conventional capacitor pressure contacts
- Superior in size, performance characteristics, shelf life, construction, and reliability
- Metal case with transparent plastic insulating sleeve
- Excellent circuit performance as a coupling capacitor
- Minimal leakage current and extended battery life in battery bypass applications
- Outperforms most miniature aluminum electrolytic capacitors in life testing
- Axial leads
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.121 | $ 2.12 |
| 200+ | $ 0.8207 | $ 164.14 |
| 512+ | $ 0.7929 | $ 405.96 |
| 1,024+ | $ 0.7775 | $ 796.16 |
Standard Packaging512/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

