VISHAY MAL212618681E3
| Manufacturer | |
| MPN | MAL212618681E3 |
| LCSC Part # | C3308060 |
| Packaging | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | ±20% 63V 680uF 124mΩ@100Hz Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 680uF | |
| Ripple Current | 1.3A@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 124mΩ@100Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1977 | $ 3.20 |
| 200+ | $ 1.2371 | $ 247.42 |
| 500+ | $ 1.194 | $ 597.00 |
| 1,000+ | $ 1.1724 | $ 1172.40 |
Standard Packaging120/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

