LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TE1303.3 product image
Images for reference only

VISHAY TE1303.3

Manufacturer
MPN
TE1303.3
LCSC Part #
C3307986
Packaging
Through Hole,D6.3xL17.5mm
Customer #
Key Attributes
-10%~+75% 50V 8uF Through Hole,D6.3xL17.5mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY TE1303.3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.121$ 2.12
200+$ 0.8207$ 164.14
512+$ 0.7929$ 405.96
1,024+$ 0.7775$ 796.16
Standard Packaging512/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6.3xL17.5mm
Tolerance-10%~+75%
Voltage Rating50V
Lifetime2000hrs@85℃
Capacitance8uF
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging512
Sales UnitPiece

Features

AI Translation
  • Reliable performance in industrial and electronic equipment using transistor or improved vacuum tube circuits
  • All terminal connections are soldered, eliminating occasional open circuits or intermittent contact issues found in conventional capacitor pressure contacts
  • Superior in size, performance characteristics, shelf life, construction, and reliability
  • Metal case with transparent plastic insulating sleeve
  • Excellent circuit performance as a coupling capacitor
  • Minimal leakage current and extended battery life in battery bypass applications
  • Outperforms most miniature aluminum electrolytic capacitors in life testing
  • Axial leads