Mini-Circuits RMK-5-2751+
| Manufacturer | |
| MPN | RMK-5-2751+ |
| LCSC Part # | C33077065 |
| Packaging | SMD-6P,7.9x6.4mm |
| Customer # | |
| Key Attributes | Frequency Multiplier 50Ω Output 2250 to 2750MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,7.9x6.4mm | |
| Features | - | |
| Frequency Range | 2.25GHz~2.75GHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.4085 | $ 38.41 |
| 30+ | $ 36.3519 | $ 1090.56 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

