LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-357T-B product image
  • LTV-357T-B thumbnail 1
  • LTV-357T-B thumbnail 2
  • LTV-357T-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-357T-BRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-357T-B
LCSC Part #
C33068
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconLITEON LTV-357T-B
In-Stock: 60,890
60,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0781$ 0.39
50+$ 0.0644$ 3.22
150+$ 0.0576$ 8.64
500+$ 0.0524$ 26.20
3,000+$ 0.0466$ 139.80
6,000+$ 0.0446$ 267.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-2.54mm
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@1mA,20mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current Transfer Ratio (CTR): 50% at IF = 5mA, VCE = 5V
  • High input-output isolation voltage (Viso = 3750Vrms)
  • High collector-emitter voltage (VCEO = 35V)
  • SOP-4 package
  • Mini-flat package: 2.0mm profile
  • LTV-357T series
  • Safety certifications: UL1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, CQC GB4943.1-2011/GB8898-2011, FIMKO/DEMKO/SEMKO/NEMKO
  • RoHS compliant: all materials used in the device comply with EU RoHS Directive (No. 2002/95/EC)
  • ESD passed: HBM 8000V / MM 2000V / COM 2000V
  • MSL Level 1

Applications

AI Translation
  • Hybrid substrates requiring high-density mounting
  • Programmable controllers
  • System equipment, measuring instruments