LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1000-50 product image
Images for reference only

MAXIM DS1000-50

Manufacturer
MPN
DS1000-50
LCSC Part #
C3305460
Packaging
PDIP-14
Customer #
Key Attributes
4.75V~5.25V 50ns PDIP-14 Delay Lines
Datasheetpdf iconMAXIM DS1000-50
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5425$ 8.54
200+$ 3.3057$ 661.14
500+$ 3.19$ 1595.00
1,000+$ 3.1329$ 3132.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Delay Lines
ManufacturerMAXIM
PackagingPDIP-14
Voltage - Supply4.75V~5.25V
Operating Temperature0℃~+70℃
Available Total Delays50ns

Introduction

AI Translation

The DS1000 series delay lines have five equally spaced taps providing delays from 4 ns to 500 ns. These devices are offered in a standard 14-pin DIP that is pin-compatible with hybrid delay lines. Alternatively, 8-pin DIPs and surface mount packages are available to save PC board area. Low cost and superior reliability over hybrid technology is achieved by the combination of a 100% silicon delay line and industry standard DIP and SOIC packaging. In order to maintain complete pin compatibility, DIP packages are available with hybrid lead configurations. The DS1000 series delay lines provide a nominal accuracy of ±5% Or ±2 ns, whichever is greater. The DS1000 5-Tap Silicon Delay Line reproduces the input logic state at the output after a fixed delay as specified by the extension of the part number after the dash. The DS1000 is designed to reproduce both leading and trailing edges with equal precision. Each tap is capable of driving up to ten 74LS loads.

Features

AI Translation
  • All-silicon time delay
  • 5 taps equally spaced
  • Delays are stable and precise
  • Both leading and trailing edge accuracy
  • Delay tolerance ±5% or ±2 ns, whichever is greater
  • Low-power CMOS
  • TTL/CMOS-compatible
  • Vapor phase, IR and wave solderable
  • Custom delays available
  • Fast turn prototypes
  • Extended temperature range available (DS1000-IND)