MAXIM DS1000M-350
| Manufacturer | |
| Mfr. Part # | DS1000M-350 |
| LCSC Part # | C3305451 |
| Package | PDIP-8 |
| Customer # | |
| Description | 4.75V~5.25V 350ns PDIP-8 Delay Lines |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0805 | $ 3.08 |
200+ | $ 1.1924 | $ 238.48 |
500+ | $ 1.1508 | $ 575.40 |
1,000+ | $ 1.1292 | $ 1129.20 |
Standard Packaging 50/Full
Tube | ||