MAXIM MXD1005UA200
| Manufacturer | |
| MPN | MXD1005UA200 |
| LCSC Part # | C3305436 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 200ns MSOP-8 Delay Lines |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 200ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MXD1005 silicon delay line offers five equally spaced taps with delays ranging from 12ns to 250ns and a nominal accuracy of ±2ns or ±3%, whichever is greater.
- Relative to hybrid solutions, this device offers enhanced performance and higher reliability, and reduces overall cost.
- Each tap can drive up to ten 74LS loads.
- The MXD1005 is available in multiple versions, each offering a different combination of delay times.
- It comes in the space - saving 8 - pin μMAX package, as well as an 8 - pin SO or DIP, allowing full compatibility with the DS1005 and other delay line products.
- Improved Second Source to DS1005
- Available in Space - Saving 8 - Pin μMAX Package
- 17mA Supply Current vs. Dallas’ 40mA
- Low Cost
- Delay Tolerance of ±2ns or ±3%, whichever is Greater
- TTL/CMOS - Compatible Logic
- Leading - and Trailing - Edge Accuracy
- Custom Delays Available
Applications
AI Translation
- Clock Synchronization Digital Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1816 | $ 1.18 |
| 200+ | $ 0.4582 | $ 91.64 |
| 500+ | $ 0.4412 | $ 220.60 |
| 1,000+ | $ 0.4335 | $ 433.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

