TE Connectivity HPBA010C750R050E
| Manufacturer | |
| MPN | HPBA010C750R050E |
| LCSC Part # | C3305273 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 750Ω ±10% |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Resistance | 750Ω | |
| Type | Wirewound Resistor | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 274.0562 | $ 274.06 |
| 200+ | $ 106.0562 | $ 21211.24 |
| 500+ | $ 102.3303 | $ 51165.15 |
| 1,000+ | $ 100.488 | $ 100488.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

