LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits ADT1.5-122+ product image
  • ADT1.5-122+ thumbnail 1
  • ADT1.5-122+ thumbnail 2
  • ADT1.5-122+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits ADT1.5-122+RoHS

Manufacturer
MPN
ADT1.5-122+
LCSC Part #
C3305064
Packaging
SMD-6P
Customer #
Key Attributes
RF Transformer 50Ω 20 to 1200 MHz
Datasheetpdf iconMini-Circuits ADT1.5-122+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerMini-Circuits
PackagingSMD-6P
Amplitude Balance (Max)0.25dB
Return Loss(Min)19dB
Phase Difference1.2°
Frequency Range20MHz~1.2GHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced1:1.5
Insertion Loss2dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Excellent return loss, 19 dB typ. in 1 dB bandwidth
  • Good amplitude unbalance, .25 dB typ. and phase unbalance, 1.0 deg. typ in 1dB bandwidth
  • Good insertion loss flatness from 50 MHz to 850 MHz
  • Aqueous washable
  • Protected under US patent 6,133,525

Applications

AI Translation
  • Impedance matching
  • Balanced amplifier
  • Cable TV
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0768$ 10.08
10+$ 8.7323$ 87.32
30+$ 7.9136$ 237.41
100+$ 7.2276$ 722.76
Standard Packaging1000/Full Reel
Better price for more quantity?
$